
FK18X7R1C334KR020 | |
|---|---|
DigiKey Part Number | 445-8418-ND |
Manufacturer | |
Manufacturer Product Number | FK18X7R1C334KR020 |
Description | CAP CER 0.33UF 16V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18X7R1C334KR020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18X7R1H334KRT00 | TDK | 164 | 445-181251-ND | 0,26000 € | Direct |
| FK18X7R1E334KR020 | TDK | 180 | 445-8424-ND | 0,29000 € | Upgrade |
| FG14X7R1H334KNT00 | TDK | 358 | 445-181225-ND | 0,26000 € | Similar |
| FG16X7R2A334KNT00 | TDK | 0 | FG16X7R2A334KNT00-ND | 0,18158 € | Similar |
| FK16X7R2A334KN020 | TDK | 83 | 445-8365-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17400 € | 1,74 € |
| 50 | 0,12740 € | 6,37 € |
| 100 | 0,11330 € | 11,33 € |
| 500 | 0,08930 € | 44,65 € |
| 1.000 | 0,08191 € | 81,91 € |
| 2.500 | 0,07411 € | 185,27 € |
| 5.000 | 0,06941 € | 347,05 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

