FK16X7R1E685KR006 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 871
Unit Price: 0,61000 €
Datasheet
6.8 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK16X7R1E685KR006

DigiKey Part Number
FK16X7R1E685KR006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK16X7R1E685KR006
Description
CAP CER 6.8UF 25V X7R RADIAL
Customer Reference
Detailed Description
6.8 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK16X7R1E685KR006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG16X7R1E685KRT06TDK871445-173158-1-ND0,61000 €Direct
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,19398 €387,96 €
Manufacturers Standard Package
Unit Price without VAT:0,19398 €
Unit Price with VAT:0,23472 €