15 µF ±20% 16V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK11X7R1C156MR020

DigiKey Part Number
445-5355-ND
Manufacturer
Manufacturer Product Number
FK11X7R1C156MR020
Description
CAP CER 15UF 16V X7R RADIAL
Customer Reference
Detailed Description
15 µF ±20% 16V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK11X7R1C156MR020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,38800 €3,88 €
500,29620 €14,81 €
1000,26820 €26,82 €
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,75020 €