
FG28C0G2A561JNT06 | |
|---|---|
DigiKey Part Number | 445-173551-1-ND - Cut Tape (CT) 445-173551-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A561JNT06 |
Description | CAP CER 560PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A561JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J561JNT06 | TDK | 9.611 | 445-173422-1-ND | 0,31000 € | Upgrade |
| FG28C0G2E561JNT06 | TDK | 3.432 | 445-173570-1-ND | 0,29000 € | Upgrade |
| FA28C0G2A561JNU00 | TDK | 801 | 445-175528-ND | 0,30000 € | Parametric Equivalent |
| FK28C0G2A561JN000 | TDK | 482 | 445-FK28C0G2A561JN000-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,11000 € | 5,50 € |
| 100 | 0,09740 € | 9,74 € |
| 500 | 0,07604 € | 38,02 € |
| 1.000 | 0,06945 € | 69,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06222 € | 124,44 € |
| 4.000 | 0,05790 € | 231,60 € |
| 6.000 | 0,05573 € | 334,38 € |
| 10.000 | 0,05334 € | 533,40 € |
| 14.000 | 0,05194 € | 727,16 € |
| 20.000 | 0,05059 € | 1.011,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

