
FG28C0G1H562JNT06 | |
|---|---|
DigiKey Part Number | 445-173505-1-ND - Cut Tape (CT) 445-173505-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H562JNT06 |
Description | CAP CER 5600PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H562JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28C0G1H562JNU00 | TDK | 588 | 445-181193-ND | 0,34000 € | Parametric Equivalent |
| FA28C0G1H562JNU06 | TDK | 0 | 445-180728-1-ND | 0,09079 € | Parametric Equivalent |
| FK28C0G1H562JN000 | TDK | 436 | 445-FK28C0G1H562JN000-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17200 € | 1,72 € |
| 50 | 0,12560 € | 6,28 € |
| 100 | 0,11160 € | 11,16 € |
| 500 | 0,08772 € | 43,86 € |
| 1.000 | 0,08038 € | 80,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07222 € | 144,44 € |
| 4.000 | 0,06739 € | 269,56 € |
| 6.000 | 0,06497 € | 389,82 € |
| 10.000 | 0,06229 € | 622,90 € |
| 14.000 | 0,06073 € | 850,22 € |
| 20.000 | 0,05922 € | 1.184,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

