
FG28C0G1H561JNT00 | |
|---|---|
DigiKey Part Number | 445-180205-ND |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H561JNT00 |
Description | CAP CER 560PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H561JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK28C0G2A561JN000 | TDK | 482 | 445-FK28C0G2A561JN000-ND | 0,26000 € | Upgrade |
| FA28C0G1H561JNU00 | TDK | 616 | 445-175348-ND | 0,25000 € | Parametric Equivalent |
| FA28C0G1H561JNU06 | TDK | 5.802 | 445-180727-1-ND | 0,25000 € | Parametric Equivalent |
| FG28C0G1H561JNT06 | TDK | 5.448 | 445-173504-1-ND | 0,21000 € | Parametric Equivalent |
| FK28C0G1H561JN000 | TDK | 1.414 | 445-FK28C0G1H561JN000-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12100 € | 1,21 € |
| 50 | 0,08680 € | 4,34 € |
| 100 | 0,07650 € | 7,65 € |
| 500 | 0,05908 € | 29,54 € |
| 1.000 | 0,05372 € | 53,72 € |
| 2.500 | 0,04806 € | 120,15 € |
| 5.000 | 0,04466 € | 223,30 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

