150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G1H151JNT00

DigiKey Part Number
445-181753-ND
Manufacturer
Manufacturer Product Number
FG28C0G1H151JNT00
Description
CAP CER 150PF 50V C0G RADIAL
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G1H151JNT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG28C0G2A151JNT00TDK0FG28C0G2A151JNT00-ND0,06464 €Upgrade
FK28C0G2A151JN000TDK74445-FK28C0G2A151JN000-ND0,26000 €Upgrade
FA28C0G1H151JNU00TDK566445-181179-ND0,23000 €Parametric Equivalent
FA28C0G1H151JNU06TDK3.689445-180711-1-ND0,24000 €Parametric Equivalent
FG28C0G1H151JNT06TDK4.895445-173479-1-ND0,20000 €Parametric Equivalent
In-Stock: 109
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11000 €1,10 €
500,07860 €3,93 €
1000,06890 €6,89 €
5000,05296 €26,48 €
1.0000,04804 €48,04 €
2.5000,04286 €107,15 €
5.0000,03973 €198,65 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22990 €