
FG28C0G1H121JNT06 | |
|---|---|
DigiKey Part Number | 445-173476-1-ND - Cut Tape (CT) 445-173476-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H121JNT06 |
Description | CAP CER 120PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H121JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2A121JNT06 | TDK | 2.025 | 445-173526-1-ND | 0,24000 € | Upgrade |
| FA28C0G1H121JNU00 | TDK | 12 | 445-181176-ND | 0,23000 € | Parametric Equivalent |
| FA28C0G1H121JNU06 | TDK | 15.752 | 445-180708-1-ND | 0,24000 € | Parametric Equivalent |
| FG28C0G1H121JNT00 | TDK | 440 | 445-175545-ND | 0,19000 € | Parametric Equivalent |
| FK28C0G1H121JN000 | TDK | 80 | 445-FK28C0G1H121JN000-ND | 0,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11300 € | 1,13 € |
| 50 | 0,08080 € | 4,04 € |
| 100 | 0,07100 € | 7,10 € |
| 500 | 0,05452 € | 27,26 € |
| 1.000 | 0,04946 € | 49,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04400 € | 88,00 € |
| 4.000 | 0,04067 € | 162,68 € |
| 6.000 | 0,03901 € | 234,06 € |
| 10.000 | 0,03716 € | 371,60 € |
| 14.000 | 0,03608 € | 505,12 € |
| 20.000 | 0,03505 € | 701,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

