Upgrade
Parametric Equivalent

FG28C0G1H030CNT06 | |
|---|---|
DigiKey Part Number | 445-173465-1-ND - Cut Tape (CT) 445-173465-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H030CNT06 |
Description | CAP CER 3PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H030CNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07860 € | 3,93 € |
| 100 | 0,06890 € | 6,89 € |
| 500 | 0,05290 € | 26,45 € |
| 1.000 | 0,04794 € | 47,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04262 € | 85,24 € |
| 4.000 | 0,03937 € | 157,48 € |
| 6.000 | 0,03775 € | 226,50 € |
| 10.000 | 0,03595 € | 359,50 € |
| 14.000 | 0,03489 € | 488,46 € |
| 20.000 | 0,03388 € | 677,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |



