0.22 µF ±10% 250V Ceramic Capacitor X7T Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26X7T2E224KNT06

DigiKey Part Number
445-173462-1-ND - Cut Tape (CT)
445-173462-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG26X7T2E224KNT06
Description
CAP CER 0.22UF 250V X7T RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 250V Ceramic Capacitor X7T Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26X7T2E224KNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.574
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,49000 €4,90 €
500,37880 €18,94 €
1000,34430 €34,43 €
5000,28634 €143,17 €
1.0000,26842 €268,42 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,24642 €492,84 €
4.0000,23462 €938,48 €
6.0000,22871 €1.372,26 €
10.0000,22216 €2.221,60 €
14.0000,21833 €3.056,62 €
20.0000,21465 €4.293,00 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,93170 €