
FG26X7R1E685KRT06 | |
|---|---|
DigiKey Part Number | 445-173439-1-ND - Cut Tape (CT) 445-173439-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26X7R1E685KRT06 |
Description | CAP CER 6.8UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X7R1E685KRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG22X7R1H685KRT06 | TDK | 493 | 445-173321-1-ND | 1,28000 € | Upgrade |
| FG20X7S1H685KRT06 | TDK | 2.195 | 445-173303-1-ND | 0,96000 € | Similar |
| FA26X7R1E685KRU00 | TDK | 0 | FA26X7R1E685KRU00-ND | 0,27218 € | Parametric Equivalent |
| FA26X7R1E685KRU06 | TDK | 6.796 | 445-180686-1-ND | 0,76000 € | Parametric Equivalent |
| FK26X7R1E685KR000 | TDK | 1.000 | 445-FK26X7R1E685KR000-ND | 0,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39300 € | 3,93 € |
| 50 | 0,29960 € | 14,98 € |
| 100 | 0,27110 € | 27,11 € |
| 500 | 0,22294 € | 111,47 € |
| 1.000 | 0,20805 € | 208,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19020 € | 380,40 € |
| 4.000 | 0,18040 € | 721,60 € |
| 6.000 | 0,17549 € | 1.052,94 € |
| 10.000 | 0,17005 € | 1.700,50 € |
| 14.000 | 0,16687 € | 2.336,18 € |
| 20.000 | 0,16381 € | 3.276,20 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

