180 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26C0G2J181JNT06

DigiKey Part Number
445-173411-1-ND - Cut Tape (CT)
445-173411-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG26C0G2J181JNT06
Description
CAP CER 180PF 630V C0G RADIAL
Customer Reference
Detailed Description
180 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26C0G2J181JNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.560
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,17400 €1,74 €
500,12760 €6,38 €
1000,11340 €11,34 €
5000,08924 €44,62 €
1.0000,08179 €81,79 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,07351 €147,02 €
4.0000,06862 €274,48 €
6.0000,06617 €397,02 €
10.0000,06345 €634,50 €
14.0000,06187 €866,18 €
20.0000,06034 €1.206,80 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36300 €