0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG26C0G1H683JNT06

DigiKey Part Number
445-173398-1-ND - Cut Tape (CT)
445-173398-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG26C0G1H683JNT06
Description
CAP CER 0.068UF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG26C0G1H683JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.076
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,45100 €4,51 €
500,34740 €17,37 €
1000,31540 €31,54 €
5000,26120 €130,60 €
1.0000,24444 €244,44 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,22407 €448,14 €
4.0000,21305 €852,20 €
6.0000,20752 €1.245,12 €
10.0000,20140 €2.014,00 €
14.0000,19783 €2.769,62 €
20.0000,19438 €3.887,60 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,85910 €