
FG24X7R1E475KRT06 | |
|---|---|
DigiKey Part Number | 445-173373-1-ND - Cut Tape (CT) 445-173373-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24X7R1E475KRT06 |
Description | CAP CER 4.7UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7R1E475KRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26600 € | 2,66 € |
| 50 | 0,19920 € | 9,96 € |
| 100 | 0,17860 € | 17,86 € |
| 500 | 0,14382 € | 71,91 € |
| 1.000 | 0,13310 € | 133,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12074 € | 241,48 € |
| 4.000 | 0,11368 € | 454,72 € |
| 6.000 | 0,11015 € | 660,90 € |
| 10.000 | 0,10624 € | 1.062,40 € |
| 14.000 | 0,10395 € | 1.455,30 € |
| 20.000 | 0,10175 € | 2.035,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

