
FG22X7R1E156MRT00 | |
|---|---|
DigiKey Part Number | 445-181254-ND |
Manufacturer | |
Manufacturer Product Number | FG22X7R1E156MRT00 |
Description | CAP CER 15UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22X7R1E156MRT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.177" W (7.50mm x 4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,82200 € | 8,22 € |
| 50 | 0,65320 € | 32,66 € |
| 100 | 0,60120 € | 60,12 € |
| 500 | 0,51322 € | 256,61 € |
| 1.000 | 0,48601 € | 486,01 € |
| 2.500 | 0,45727 € | 1.143,17 € |
| 5.000 | 0,43994 € | 2.199,70 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,51250 € |

