
FG20X7R1H155KNT06 | |
|---|---|
DigiKey Part Number | 445-FG20X7R1H155KNT06CT-ND - Cut Tape (CT) 445-FG20X7R1H155KNT06TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG20X7R1H155KNT06 |
Description | CAP CER 1.5UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20X7R1H155KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39300 € | 3,93 € |
| 50 | 0,29960 € | 14,98 € |
| 100 | 0,27110 € | 27,11 € |
| 500 | 0,22294 € | 111,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19486 € | 292,29 € |
| 3.000 | 0,18423 € | 552,69 € |
| 4.500 | 0,17891 € | 805,10 € |
| 7.500 | 0,17302 € | 1.297,65 € |
| 10.500 | 0,16957 € | 1.780,48 € |
| 15.000 | 0,16625 € | 2.493,75 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

