470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18C0G1H471JNT06

DigiKey Part Number
445-173197-1-ND - Cut Tape (CT)
445-173197-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG18C0G1H471JNT06
Description
CAP CER 470PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18C0G1H471JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62.857
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11800 €1,18 €
500,08500 €4,25 €
1000,07480 €7,48 €
5000,05760 €28,80 €
1.0000,05231 €52,31 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,04659 €93,18 €
4.0000,04312 €172,48 €
6.0000,04138 €248,28 €
10.0000,03945 €394,50 €
14.0000,03832 €536,48 €
20.0000,03724 €744,80 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24200 €