
FG16X7R1H475KRT06 | |
|---|---|
DigiKey Part Number | 445-173161-1-ND - Cut Tape (CT) 445-173161-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG16X7R1H475KRT06 |
Description | CAP CER 4.7UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG16X7R1H475KRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49000 € | 4,90 € |
| 50 | 0,37880 € | 18,94 € |
| 100 | 0,34430 € | 34,43 € |
| 500 | 0,28634 € | 143,17 € |
| 1.000 | 0,26842 € | 268,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24642 € | 492,84 € |
| 4.000 | 0,23462 € | 938,48 € |
| 6.000 | 0,22871 € | 1.372,26 € |
| 10.000 | 0,22216 € | 2.221,60 € |
| 14.000 | 0,21833 € | 3.056,62 € |
| 20.000 | 0,21465 € | 4.293,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |

