
FG16C0G1H683JNT06 | |
|---|---|
DigiKey Part Number | 445-173147-1-ND - Cut Tape (CT) 445-173147-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG16C0G1H683JNT06 |
Description | CAP CER 0.068UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG16C0G1H683JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG11C0G2A683JNT06 | TDK | 1.207 | 445-173111-1-ND | 0,91000 € | Upgrade |
| FA16C0G1H683JNU06 | TDK | 1.869 | 445-180422-1-ND | 0,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45100 € | 4,51 € |
| 50 | 0,34740 € | 17,37 € |
| 100 | 0,31540 € | 31,54 € |
| 500 | 0,26120 € | 130,60 € |
| 1.000 | 0,24444 € | 244,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22407 € | 448,14 € |
| 4.000 | 0,21305 € | 852,20 € |
| 6.000 | 0,20752 € | 1.245,12 € |
| 10.000 | 0,20140 € | 2.014,00 € |
| 14.000 | 0,19783 € | 2.769,62 € |
| 20.000 | 0,19438 € | 3.887,60 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

