
FG11X7R1C156MRT06 | |
|---|---|
DigiKey Part Number | 445-173114-1-ND - Cut Tape (CT) 445-173114-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG11X7R1C156MRT06 |
Description | CAP CER 15UF 16V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 16V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG11X7R1C156MRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45100 € | 4,51 € |
| 50 | 0,34740 € | 17,37 € |
| 100 | 0,31540 € | 31,54 € |
| 500 | 0,26120 € | 130,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,22931 € | 343,97 € |
| 3.000 | 0,21736 € | 652,08 € |
| 4.500 | 0,21138 € | 951,21 € |
| 7.500 | 0,20474 € | 1.535,55 € |
| 10.500 | 0,20086 € | 2.109,03 € |
| 15.000 | 0,19713 € | 2.956,95 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

