
FA28X7R1H153KNU06 | |
|---|---|
DigiKey Part Number | 445-180802-1-ND - Cut Tape (CT) 445-180802-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28X7R1H153KNU06 |
Description | CAP CER 0.015UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X7R1H153KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,10400 € | 5,20 € |
| 100 | 0,09190 € | 9,19 € |
| 500 | 0,07154 € | 35,77 € |
| 1.000 | 0,06527 € | 65,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05840 € | 116,80 € |
| 4.000 | 0,05428 € | 217,12 € |
| 6.000 | 0,05222 € | 313,32 € |
| 10.000 | 0,04993 € | 499,30 € |
| 14.000 | 0,04859 € | 680,26 € |
| 20.000 | 0,04731 € | 946,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

