
FA28C0G2A332JNU06 | |
|---|---|
DigiKey Part Number | 445-180745-1-ND - Cut Tape (CT) 445-180745-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2A332JNU06 |
Description | CAP CER 3300PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2A332JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHS7J2H332J2M2H01A | Murata Electronics | 165 | 490-17420-1-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20900 € | 2,09 € |
| 50 | 0,15420 € | 7,71 € |
| 100 | 0,13750 € | 13,75 € |
| 500 | 0,10934 € | 54,67 € |
| 1.000 | 0,10062 € | 100,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09079 € | 181,58 € |
| 4.000 | 0,08507 € | 340,28 € |
| 6.000 | 0,08221 € | 493,26 € |
| 10.000 | 0,07904 € | 790,40 € |
| 14.000 | 0,07718 € | 1.080,52 € |
| 20.000 | 0,07540 € | 1.508,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

