
FA28C0G2A222JNU06 | |
|---|---|
DigiKey Part Number | 445-180741-1-ND - Cut Tape (CT) 445-180741-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2A222JNU06 |
Description | CAP CER 2200PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2A222JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28NP02A222JNU06 | TDK | 1.545 | 445-180791-1-ND | 0,38000 € | Direct |
| FA26C0G2J222JNU06 | TDK | 7.354 | 445-180666-1-ND | 0,48000 € | Upgrade |
| FA28C0G2E222JNU06 | TDK | 1.984 | 445-180759-1-ND | 0,39000 € | Upgrade |
| FA28NP02E222JNU06 | TDK | 7.477 | 445-174981-1-ND | 0,42000 € | Upgrade |
| FA28C0G2A222JNU00 | TDK | 420 | 445-FA28C0G2A222JNU00-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14760 € | 7,38 € |
| 100 | 0,13150 € | 13,15 € |
| 500 | 0,10428 € | 52,14 € |
| 1.000 | 0,09589 € | 95,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08644 € | 172,88 € |
| 4.000 | 0,08092 € | 323,68 € |
| 6.000 | 0,07816 € | 468,96 € |
| 10.000 | 0,07510 € | 751,00 € |
| 14.000 | 0,07331 € | 1.026,34 € |
| 20.000 | 0,07159 € | 1.431,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

