120 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28C0G2A121JNU06

DigiKey Part Number
445-180735-1-ND - Cut Tape (CT)
445-180735-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28C0G2A121JNU06
Description
CAP CER 120PF 100V C0G RADIAL
Customer Reference
Detailed Description
120 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28C0G2A121JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.668
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16800 €1,68 €
500,12280 €6,14 €
1000,10890 €10,89 €
5000,08556 €42,78 €
1.0000,07834 €78,34 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,07035 €140,70 €
4.0000,06561 €262,44 €
6.0000,06324 €379,44 €
10.0000,06061 €606,10 €
14.0000,05908 €827,12 €
20.0000,05760 €1.152,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33880 €