
FA28C0G1H222JNU00 | |
|---|---|
DigiKey Part Number | 445-181182-ND |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H222JNU00 |
Description | CAP CER 2200PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H222JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28C0G2A222JNU00 | TDK | 420 | 445-FA28C0G2A222JNU00-ND | 0,32000 € | Upgrade |
| FA28C0G1H222JNU06 | TDK | 1.093 | 445-174270-1-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16600 € | 1,66 € |
| 50 | 0,12120 € | 6,06 € |
| 100 | 0,10760 € | 10,76 € |
| 500 | 0,08456 € | 42,28 € |
| 1.000 | 0,07748 € | 77,48 € |
| 2.500 | 0,06999 € | 174,97 € |
| 5.000 | 0,06548 € | 327,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

