
FA26X8R1E225KRU06 | |
|---|---|
DigiKey Part Number | 445-180701-1-ND - Cut Tape (CT) 445-180701-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X8R1E225KRU06 |
Description | CAP CER 2.2UF 25V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X8R1E225KRU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35200 € | 3,52 € |
| 50 | 0,26700 € | 13,35 € |
| 100 | 0,24090 € | 24,09 € |
| 500 | 0,19702 € | 98,51 € |
| 1.000 | 0,18344 € | 183,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16734 € | 334,68 € |
| 4.000 | 0,15841 € | 633,64 € |
| 6.000 | 0,15393 € | 923,58 € |
| 10.000 | 0,14897 € | 1.489,70 € |
| 14.000 | 0,14607 € | 2.044,98 € |
| 20.000 | 0,14328 € | 2.865,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

