
FA26X7R2A334KNU06 | |
|---|---|
DigiKey Part Number | 445-180689-1-ND - Cut Tape (CT) 445-180689-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X7R2A334KNU06 |
Description | CAP CER 0.33UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X7R2A334KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37800 € | 3,78 € |
| 50 | 0,28820 € | 14,41 € |
| 100 | 0,26070 € | 26,07 € |
| 500 | 0,21390 € | 106,95 € |
| 1.000 | 0,19945 € | 199,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18221 € | 364,42 € |
| 4.000 | 0,17271 € | 690,84 € |
| 6.000 | 0,16795 € | 1.007,70 € |
| 10.000 | 0,16268 € | 1.626,80 € |
| 14.000 | 0,15959 € | 2.234,26 € |
| 20.000 | 0,15663 € | 3.132,60 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72600 € |

