
FA26X7R1E225KNU06 | |
|---|---|
DigiKey Part Number | 445-180685-1-ND - Cut Tape (CT) 445-180685-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X7R1E225KNU06 |
Description | CAP CER 2.2UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X7R1E225KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23900 € | 2,39 € |
| 50 | 0,17800 € | 8,90 € |
| 100 | 0,15910 € | 15,91 € |
| 500 | 0,12746 € | 63,73 € |
| 1.000 | 0,11767 € | 117,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10649 € | 212,98 € |
| 4.000 | 0,10006 € | 400,24 € |
| 6.000 | 0,09684 € | 581,04 € |
| 10.000 | 0,09327 € | 932,70 € |
| 14.000 | 0,09118 € | 1.276,52 € |
| 20.000 | 0,08918 € | 1.783,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

