
FA26NP01H473JNU06 | |
|---|---|
DigiKey Part Number | 445-180678-1-ND - Cut Tape (CT) 445-180678-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26NP01H473JNU06 |
Description | CAP CER 0.047UF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26NP01H473JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52500 € | 5,25 € |
| 50 | 0,40700 € | 20,35 € |
| 100 | 0,37060 € | 37,06 € |
| 500 | 0,30928 € | 154,64 € |
| 1.000 | 0,29030 € | 290,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26684 € | 533,68 € |
| 4.000 | 0,25435 € | 1.017,40 € |
| 6.000 | 0,24810 € | 1.488,60 € |
| 10.000 | 0,24117 € | 2.411,70 € |
| 14.000 | 0,23711 € | 3.319,54 € |
| 20.000 | 0,23321 € | 4.664,20 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |

