120 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26C0G2J121JNU06

DigiKey Part Number
445-180661-1-ND - Cut Tape (CT)
445-180661-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26C0G2J121JNU06
Description
CAP CER 120PF 630V C0G RADIAL
Customer Reference
Detailed Description
120 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26C0G2J121JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Not For New Designs
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±5%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.122
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,20900 €2,09 €
500,15420 €7,71 €
1000,13750 €13,75 €
5000,10934 €54,67 €
1.0000,10062 €100,62 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,09079 €181,58 €
4.0000,08507 €340,28 €
6.0000,08221 €493,26 €
10.0000,07904 €790,40 €
14.0000,07718 €1.080,52 €
20.0000,07540 €1.508,00 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,42350 €