
FA24NP02W472JNU06 | |
|---|---|
DigiKey Part Number | 445-174969-1-ND - Cut Tape (CT) 445-174969-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24NP02W472JNU06 |
Description | CAP CER 4700PF 450V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24NP02W472JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41900 € | 4,19 € |
| 50 | 0,32120 € | 16,06 € |
| 100 | 0,29110 € | 29,11 € |
| 500 | 0,24016 € | 120,08 € |
| 1.000 | 0,22443 € | 224,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20544 € | 410,88 € |
| 4.000 | 0,19508 € | 780,32 € |
| 6.000 | 0,18989 € | 1.139,34 € |
| 10.000 | 0,18414 € | 1.841,40 € |
| 14.000 | 0,18078 € | 2.530,92 € |
| 20.000 | 0,17754 € | 3.550,80 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

