6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA24NP02E682JNU06

DigiKey Part Number
445-174959-1-ND - Cut Tape (CT)
445-174959-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA24NP02E682JNU06
Description
CAP CER 6800PF 250V NP0 RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA24NP02E682JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.564
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30300 €3,03 €
500,22900 €11,45 €
1000,20580 €20,58 €
5000,16702 €83,51 €
1.0000,15501 €155,01 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,14100 €282,00 €
4.0000,13310 €532,40 €
6.0000,12915 €774,90 €
10.0000,12477 €1.247,70 €
14.0000,12221 €1.710,94 €
20.0000,11974 €2.394,80 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,59290 €