
FA20NP02J333JNU06 | |
|---|---|
DigiKey Part Number | 445-FA20NP02J333JNU06CT-ND - Cut Tape (CT) 445-FA20NP02J333JNU06TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA20NP02J333JNU06 |
Description | CAP CER 0.033UF 630V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20NP02J333JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,24200 € | 12,42 € |
| 50 | 1,00600 € | 50,30 € |
| 100 | 0,93320 € | 93,32 € |
| 500 | 0,81022 € | 405,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,73158 € | 1.097,37 € |
| 3.000 | 0,70439 € | 2.113,17 € |
| 4.500 | 0,69078 € | 3.108,51 € |
| 7.500 | 0,67568 € | 5.067,60 € |
| 10.500 | 0,66685 € | 7.001,93 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,22640 € |

