
FA20C0G2E473JNU06 | |
|---|---|
DigiKey Part Number | 445-180579-1-ND - Cut Tape (CT) 445-180579-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA20C0G2E473JNU06 |
Description | CAP CER 0.047UF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20C0G2E473JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA20NP02E473JNU06 | TDK | 1.239 | 445-174945-1-ND | 1,84000 € | Direct |
| FA22C0G2J473JNU06 | TDK | 624 | 445-180599-1-ND | 2,52000 € | Upgrade |
| FA22C0G2W473JNU06 | TDK | 734 | 445-180600-1-ND | 2,12000 € | Upgrade |
| FA22NP02J473JNU06 | TDK | 765 | 445-174953-1-ND | 2,71000 € | Upgrade |
| FA22NP02W473JNU06 | TDK | 735 | 445-174954-1-ND | 2,29000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,14900 € | 11,49 € |
| 50 | 0,92740 € | 46,37 € |
| 100 | 0,85890 € | 85,89 € |
| 500 | 0,74328 € | 371,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,66985 € | 1.004,77 € |
| 3.000 | 0,64429 € | 1.932,87 € |
| 4.500 | 0,63148 € | 2.841,66 € |
| 7.500 | 0,61729 € | 4.629,68 € |
| 10.500 | 0,60899 € | 6.394,40 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,06910 € |

