Direct
Similar

FA18X8R2A333KRU06 | |
|---|---|
DigiKey Part Number | FA18X8R2A333KRU06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18X8R2A333KRU06 |
Description | CAP CER 0.033UF 100V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18X8R2A333KRU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA16X8R2A333KNU06 | TDK | 0 | FA16X8R2A333KNU06-ND | 0,10649 € | Direct |
| FA16NP02A333JNU06 | TDK | 1.409 | 445-180431-1-ND | 0,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10398 € | 207,96 € |
| Unit Price without VAT: | 0,10398 € |
|---|---|
| Unit Price with VAT: | 0,12582 € |


