0.068 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18X7R1H683KNU06

DigiKey Part Number
445-180555-1-ND - Cut Tape (CT)
445-180555-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18X7R1H683KNU06
Description
CAP CER 0.068UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18X7R1H683KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.803
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14400 €1,44 €
500,10400 €5,20 €
1000,09190 €9,19 €
5000,07154 €35,77 €
1.0000,06527 €65,27 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,05840 €116,80 €
4.0000,05428 €217,12 €
6.0000,05222 €313,32 €
10.0000,04993 €499,30 €
14.0000,04859 €680,26 €
20.0000,04731 €946,20 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30250 €