Direct
Upgrade
Upgrade

FA18C0G1H151JNU06 | |
|---|---|
DigiKey Part Number | 445-180455-1-ND - Cut Tape (CT) 445-180455-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G1H151JNU06 |
Description | CAP CER 150PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G1H151JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA18NP01H151JNU06 | TDK | 0 | 445-180513-1-ND | 0,26000 € | Direct |
| FA18C0G2A151JNU06 | TDK | 0 | 445-180487-1-ND | 0,28000 € | Upgrade |
| FA18NP02A151JNU06 | TDK | 0 | 445-180531-1-ND | 0,08064 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13700 € | 1,37 € |
| 50 | 0,09880 € | 4,94 € |
| 100 | 0,08720 € | 8,72 € |
| 500 | 0,06772 € | 33,86 € |
| 1.000 | 0,06170 € | 61,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05514 € | 110,28 € |
| 4.000 | 0,05120 € | 204,80 € |
| 6.000 | 0,04922 € | 295,32 € |
| 10.000 | 0,04703 € | 470,30 € |
| 14.000 | 0,04575 € | 640,50 € |
| 20.000 | 0,04452 € | 890,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |


