
FA16X8R1H474KNU06 | |
|---|---|
DigiKey Part Number | 445-180445-1-ND - Cut Tape (CT) 445-180445-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16X8R1H474KNU06 |
Description | CAP CER 0.47UF 50V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16X8R1H474KNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26600 € | 2,66 € |
| 50 | 0,19920 € | 9,96 € |
| 100 | 0,17860 € | 17,86 € |
| 500 | 0,14382 € | 71,91 € |
| 1.000 | 0,13310 € | 133,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12074 € | 241,48 € |
| 4.000 | 0,11368 € | 454,72 € |
| 6.000 | 0,11015 € | 660,90 € |
| 10.000 | 0,10624 € | 1.062,40 € |
| 14.000 | 0,10395 € | 1.455,30 € |
| 20.000 | 0,10175 € | 2.035,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

