0.47 µF ±10% 100V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA11X8R2A474KRU06

DigiKey Part Number
445-180391-1-ND - Cut Tape (CT)
445-180391-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA11X8R2A474KRU06
Description
CAP CER 0.47UF 100V X8R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA11X8R2A474KRU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Tolerance
±10%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.209
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,63900 €6,39 €
500,50100 €25,05 €
1000,45820 €45,82 €
5000,38602 €193,01 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.5000,34246 €513,69 €
3.0000,32653 €979,59 €
4.5000,31856 €1.433,52 €
7.5000,30972 €2.322,90 €
10.5000,30455 €3.197,78 €
15.0000,29957 €4.493,55 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,19790 €