
FA11X8R1E475KRU00 | |
|---|---|
DigiKey Part Number | 445-181709-ND |
Manufacturer | |
Manufacturer Product Number | FA11X8R1E475KRU00 |
Description | CAP CER 4.7UF 25V X8RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA11X8R1E475KRU00 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56700 € | 5,67 € |
| 50 | 0,44160 € | 22,08 € |
| 100 | 0,40320 € | 40,32 € |
| 500 | 0,33820 € | 169,10 € |
| 1.000 | 0,31809 € | 318,09 € |
| 2.500 | 0,29687 € | 742,18 € |
| 5.000 | 0,28408 € | 1.420,40 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |

