RF Diplexer 0603 (1608 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPX165950DT-8060C1

DigiKey Part Number
445-175620-2-ND - Tape & Reel (TR)
445-175620-1-ND - Cut Tape (CT)
445-175620-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPX165950DT-8060C1
Description
RF DIPLEXER 0603 6 PC PAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Diplexer 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
DPX165950DT-8060C1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Return Loss (Low Band / High Band)
10.0dB / 10.0dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 6 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.621
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,23200 €2,32 €
250,21880 €5,47 €
1000,20000 €20,00 €
2500,18860 €47,15 €
5000,18056 €90,28 €
1.0000,17295 €172,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15902 €636,08 €
8.0000,15264 €1.221,12 €
12.0000,14907 €1.788,84 €
20.0000,14475 €2.895,00 €
28.0000,14200 €3.976,00 €
40.0000,13918 €5.567,20 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32670 €