
DPX105950DT-6012A1 | |
|---|---|
DigiKey Part Number | 445-172909-2-ND - Tape & Reel (TR) 445-172909-1-ND - Cut Tape (CT) 445-172909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX105950DT-6012A1 |
Description | RF DIPLEXER 2.4GHZ/5.425GHZ 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.3GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX105950DT-6012A1 Models |
Category | Frequency Bands (Low / High) 2.3GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz |
Manufacturer TDK | Low Band Attenuation (min / max dB) 30.00dB / - |
Series | High Band Attenuation (min / max dB) 20.00dB / - |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Low Band / High Band) 10.0dB / 10.0dB |
Part Status Active | Mounting Type Surface Mount |
Type Diplexer | Package / Case 0402 (1005 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,21880 € | 5,47 € |
| 100 | 0,20000 € | 20,00 € |
| 250 | 0,18860 € | 47,15 € |
| 500 | 0,18056 € | 90,28 € |
| 1.000 | 0,17295 € | 172,95 € |
| 5.000 | 0,15692 € | 784,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15066 € | 1.506,60 € |
| 20.000 | 0,14475 € | 2.895,00 € |
| 30.000 | 0,14145 € | 4.243,50 € |
| 50.000 | 0,13746 € | 6.873,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |


