
DEA165375BT-2122A1 | |
|---|---|
DigiKey Part Number | 445-15653-2-ND - Tape & Reel (TR) 445-15653-1-ND - Cut Tape (CT) 445-15653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA165375BT-2122A1 |
Description | RF FILTER BANDPASS 5.375GHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.375GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 1.1dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA165375BT-2122A1 Models |
Category | Ripple 0.2dB |
Manufacturer TDK | Insertion Loss 1.1dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric), 4 PC Pad |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Frequency 5.375GHz Center | Height (Max) 0.028" (0.70mm) |
Filter Type Band Pass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,18720 € | 4,68 € |
| 50 | 0,17600 € | 8,80 € |
| 100 | 0,16560 € | 16,56 € |
| 250 | 0,15264 € | 38,16 € |
| 500 | 0,14354 € | 71,77 € |
| 1.000 | 0,13503 € | 135,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11607 € | 464,28 € |
| 8.000 | 0,10918 € | 873,44 € |
| 12.000 | 0,10534 € | 1.264,08 € |
| 20.000 | 0,10070 € | 2.014,00 € |
| 28.000 | 0,09775 € | 2.737,00 € |
| 40.000 | 0,09472 € | 3.788,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |


