22 µH Shielded Drum Core, Wirewound Inductor 4.3 A 32.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF12577NIT-220M-D

DigiKey Part Number
445-174735-2-ND - Tape & Reel (TR)
445-174735-1-ND - Cut Tape (CT)
445-174735-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF12577NIT-220M-D
Description
FIXED IND 22UH 4.3A 32.4 MOHM
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 4.3 A 32.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF12577NIT-220M-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
32.4mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.504" L x 0.492" W (12.80mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF12555T-220M-DTDK140445-15162-1-ND1,47000 €MFR Recommended
744770122Würth Elektronik5.954732-1227-1-ND2,04000 €Similar
In-Stock: 1.182
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,82702 €413,51 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,40000 €1,40 €
101,15200 €11,52 €
251,06640 €26,66 €
501,00540 €50,27 €
1000,94800 €94,80 €
2500,87708 €219,27 €
Digi-Reel®
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,26000 €12,60 €
251,14000 €28,50 €
501,05600 €52,80 €
1000,97820 €97,82 €
2500,88388 €220,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,69400 €