10 µF ±20% 100V Ceramic Capacitor X7S SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 100V Ceramic Capacitor X7S SMD, J-Lead

CKG57KX7S2A106M335JJ

DigiKey Part Number
445-10468-2-ND - Tape & Reel (TR)
445-10468-1-ND - Cut Tape (CT)
445-10468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57KX7S2A106M335JJ
Description
CAP CER 10UF 100V X7S SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±20% 100V Ceramic Capacitor X7S SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57KX7S2A106M335JJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.138" (3.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.597
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,54000 €4,54 €
103,28600 €32,86 €
502,78660 €139,33 €
1002,63220 €263,22 €
5002,37098 €1.185,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,22463 €2.224,63 €
2.0002,15990 €4.319,80 €
3.0002,12744 €6.382,32 €
Manufacturers Standard Package
Unit Price without VAT:4,54000 €
Unit Price with VAT:5,49340 €