

CKG57KX7R2A475K335JH | |
|---|---|
DigiKey Part Number | 445-10448-2-ND - Tape & Reel (TR) 445-10448-1-ND - Cut Tape (CT) 445-10448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7R2A475K335JH |
Description | CAP CER 4.7UF 100V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7R2A475K335JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.138" (3.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,69900 € | 16,99 € |
| 50 | 1,39760 € | 69,88 € |
| 100 | 1,30460 € | 130,46 € |
| 500 | 1,14722 € | 573,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06713 € | 1.067,13 € |
| 2.000 | 1,02816 € | 2.056,32 € |
| 3.000 | 1,00864 € | 3.025,92 € |
| 5.000 | 0,98700 € | 4.935,00 € |
| 7.000 | 0,97434 € | 6.820,38 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,97660 € |

