MFR Recommended
Similar
Similar


CKG45KX7R2E474K290JJ | |
|---|---|
DigiKey Part Number | 445-10368-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKG45KX7R2E474K290JJ |
Description | CAP CER 0.47UF 250V X7R SMD |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45KX7R2E474K290JJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case SMD, J-Lead |
Tolerance ±10% | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Voltage - Rated | Thickness (Max) 0.118" (3.00mm) |
Temperature Coefficient | Lead Style J-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA8N3X7R2E474K230KE | TDK | 0 | 445-8772-1-ND | 0,99000 € | MFR Recommended |
| CKG57KX7R2E474K335JJ | TDK | 0 | 445-10455-2-ND | 2,22463 € | Similar |
| CKG57KX7T2J474K335JJ | TDK | 3.997 | 445-10487-1-ND | 4,54000 € | Similar |



