CGJ6M2X7R2A334K200AA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 11.508
Unit Price: 0,63000 €
Datasheet

Similar


TDK
In Stock: 8.352
Unit Price: 1,71000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,02385 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 1,07510 €
Datasheet

Upgrade


KEMET
In Stock: 20.083
Unit Price: 1,43000 €
Datasheet
0.33 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)

CGJ6M2X7R2A334K200AA

DigiKey Part Number
445-9210-2-ND - Tape & Reel (TR)
445-9210-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ6M2X7R2A334K200AA
Description
CAP CER 0.33UF 100V X7R 1210
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ6M2X7R2A334K200AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes