

CGJ5L4X7R2H333K160AA | |
|---|---|
DigiKey Part Number | 445-9248-2-ND - Tape & Reel (TR) 445-9248-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5L4X7R2H333K160AA |
Description | CAP CER 0.033UF 500V X7R 1206 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5L4X7R2H333K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L4X7R2J333K160AA | TDK | 3.069 | 445-5861-1-ND | 0,34000 € | MFR Recommended |
| CGJ5H4X7T2H333K115AA | TDK | 1.098 | 445-9280-1-ND | 0,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,39300 € | 3,93 € |
| 100 | 0,27320 € | 27,32 € |
| 1.000 | 0,20488 € | 204,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19053 € | 381,06 € |
| 4.000 | 0,17828 € | 713,12 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

