

CGJ5L4X7R2H333K160AA | |
|---|---|
DigiKey Part Number | 445-9248-2-ND - Tape & Reel (TR) 445-9248-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5L4X7R2H333K160AA |
Description | CAP CER 0.033UF 500V X7R 1206 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5L4X7R2H333K160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,39300 € | 3,93 € |
| 100 | 0,27320 € | 27,32 € |
| 1.000 | 0,20488 € | 204,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19053 € | 381,06 € |
| 4.000 | 0,17828 € | 713,12 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

